


0008500113-04-G6-D | |
---|---|
DigiKey Part Number | 0008500113-04-G6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-04-G6-D |
Description | 4" PRE-CRIMP A3049 GREEN |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 14,45600 Kč | 144,56 Kč |
30 | 13,36600 Kč | 400,98 Kč |
50 | 12,88960 Kč | 644,48 Kč |
100 | 12,27510 Kč | 1 227,51 Kč |
250 | 11,50564 Kč | 2 876,41 Kč |
500 | 10,95574 Kč | 5 477,87 Kč |
1 000 | 10,43250 Kč | 10 432,50 Kč |
2 500 | 9,77935 Kč | 24 448,38 Kč |
5 000 | 9,31268 Kč | 46 563,40 Kč |
Unit Price without VAT: | 14,45600 Kč |
---|---|
Unit Price with VAT: | 17,49176 Kč |









