0008500113-xx-Rx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0008500113-xx-Rx-D
Molex Jumpers

0008500113-04-R6-D

DigiKey Part Number
0008500113-04-R6-D-ND
Manufacturer
Manufacturer Product Number
0008500113-04-R6-D
Description
4" PRE-CRIMP A3049 RED
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,45600 Kč144,56 Kč
3013,36600 Kč400,98 Kč
5012,88960 Kč644,48 Kč
10012,27510 Kč1 227,51 Kč
25011,50564 Kč2 876,41 Kč
50010,95574 Kč5 477,87 Kč
1 00010,43250 Kč10 432,50 Kč
2 5009,77935 Kč24 448,38 Kč
5 0009,31268 Kč46 563,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,45600 Kč
Unit Price with VAT:17,49176 Kč
Alternate Color
4" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 14,45600 Kč
4" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: 14,45600 Kč
4" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 14,45600 Kč
4" PRE-CRIMP A3049 GREEN
In-Stock: 0
Unit Price: 14,45600 Kč
4" PRE-CRIMP A3049 ORANGE
In-Stock: 0
Unit Price: 14,45600 Kč
Alternate Length
2" PRE-CRIMP A3049 RED
In-Stock: 0
Unit Price: 13,72700 Kč
3" PRE-CRIMP A3049 RED
In-Stock: 0
Unit Price: 14,08100 Kč
5" PRE-CRIMP A3049 RED
In-Stock: 0
Unit Price: 14,81000 Kč
6" PRE-CRIMP A3049 RED
In-Stock: 0
Unit Price: 15,16400 Kč
8" PRE-CRIMP A3049 RED
In-Stock: 0
Unit Price: 15,87200 Kč