


0008500113-05-R6-D | |
---|---|
DigiKey Part Number | 0008500113-05-R6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-05-R6-D |
Description | 5" PRE-CRIMP A3049 RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 14,81000 Kč | 148,10 Kč |
30 | 13,69933 Kč | 410,98 Kč |
50 | 13,21460 Kč | 660,73 Kč |
100 | 12,58130 Kč | 1 258,13 Kč |
250 | 11,79228 Kč | 2 948,07 Kč |
500 | 11,22862 Kč | 5 614,31 Kč |
1 000 | 10,69225 Kč | 10 692,25 Kč |
2 500 | 10,02281 Kč | 25 057,02 Kč |
5 000 | 9,54460 Kč | 47 723,00 Kč |
Unit Price without VAT: | 14,81000 Kč |
---|---|
Unit Price with VAT: | 17,92010 Kč |









