0008500113-xx-Bx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0008500113-xx-Bx-D
Molex Jumpers

0008500113-03-B6-D

DigiKey Part Number
0008500113-03-B6-D-ND
Manufacturer
Manufacturer Product Number
0008500113-03-B6-D
Description
3" PRE-CRIMP A3049 BLACK
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,49800 Kč134,98 Kč
3012,24800 Kč367,44 Kč
5011,70640 Kč585,32 Kč
10011,00870 Kč1 100,87 Kč
25010,14836 Kč2 537,09 Kč
5009,54306 Kč4 771,53 Kč
1 0008,97398 Kč8 973,98 Kč
2 5008,27409 Kč20 685,22 Kč
5 0007,78138 Kč38 906,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,49800 Kč
Unit Price with VAT:16,33258 Kč
Alternate Color
3" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: 14,08100 Kč
3" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 14,08100 Kč
3" PRE-CRIMP A3049 GREEN
In-Stock: 0
Unit Price: 14,08100 Kč
3" PRE-CRIMP A3049 ORANGE
In-Stock: 0
Unit Price: 14,08100 Kč
3" PRE-CRIMP A3049 RED
In-Stock: 0
Unit Price: 14,08100 Kč
Alternate Length
2" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 13,72700 Kč
4" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 14,45600 Kč
5" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 14,81000 Kč
6" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 15,16400 Kč
8" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 15,87200 Kč