


0008500113-02-B6-D | |
---|---|
DigiKey Part Number | 0008500113-02-B6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-02-B6-D |
Description | 2" PRE-CRIMP A3049 BLACK |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 13,72700 Kč | 137,27 Kč |
30 | 12,69933 Kč | 380,98 Kč |
50 | 12,24800 Kč | 612,40 Kč |
100 | 11,66270 Kč | 1 166,27 Kč |
250 | 10,93076 Kč | 2 732,69 Kč |
500 | 10,40834 Kč | 5 204,17 Kč |
1 000 | 9,91112 Kč | 9 911,12 Kč |
2 500 | 9,29060 Kč | 23 226,50 Kč |
5 000 | 8,84729 Kč | 44 236,45 Kč |
Unit Price without VAT: | 13,72700 Kč |
---|---|
Unit Price with VAT: | 16,60967 Kč |









