


0008500113-06-L6-D | |
---|---|
DigiKey Part Number | 0008500113-06-L6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-06-L6-D |
Description | 6" PRE-CRIMP A3049 BLUE |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 15,16400 Kč | 151,64 Kč |
30 | 14,03233 Kč | 420,97 Kč |
50 | 13,53120 Kč | 676,56 Kč |
100 | 12,88540 Kč | 1 288,54 Kč |
250 | 12,07808 Kč | 3 019,52 Kč |
500 | 11,50066 Kč | 5 750,33 Kč |
1 000 | 10,95137 Kč | 10 951,37 Kč |
2 500 | 10,26569 Kč | 25 664,22 Kč |
5 000 | 9,77594 Kč | 48 879,70 Kč |
Unit Price without VAT: | 15,16400 Kč |
---|---|
Unit Price with VAT: | 18,34844 Kč |









