


0008500113-08-L6-D | |
---|---|
DigiKey Part Number | 0008500113-08-L6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-08-L6-D |
Description | 8" PRE-CRIMP A3049 BLUE |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 15,87200 Kč | 158,72 Kč |
30 | 14,69200 Kč | 440,76 Kč |
50 | 14,17280 Kč | 708,64 Kč |
100 | 13,49370 Kč | 1 349,37 Kč |
250 | 12,64716 Kč | 3 161,79 Kč |
500 | 12,04308 Kč | 6 021,54 Kč |
1 000 | 11,46816 Kč | 11 468,16 Kč |
2 500 | 10,75003 Kč | 26 875,08 Kč |
5 000 | 10,23715 Kč | 51 185,75 Kč |
Unit Price without VAT: | 15,87200 Kč |
---|---|
Unit Price with VAT: | 19,20512 Kč |









