Non-Gendered Contact Tin 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008500030

DigiKey Part Number
WM21005TR-ND - Tape & Reel (TR)
WM21005CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008500030
Description
CONN 22-30AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 22-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0008500030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-30 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90 548
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,09200 Kč10,92 Kč
251,03320 Kč25,83 Kč
500,97860 Kč48,93 Kč
1000,93230 Kč93,23 Kč
2500,87436 Kč218,59 Kč
5000,83278 Kč416,39 Kč
1 0000,79288 Kč792,88 Kč
2 5000,74316 Kč1 857,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0000,70844 Kč4 959,08 Kč
14 0000,67458 Kč9 444,12 Kč
21 0000,65555 Kč13 766,55 Kč
35 0000,63233 Kč22 131,55 Kč
49 0000,61749 Kč30 257,01 Kč
70 0000,60214 Kč42 149,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč