Cable Gland Brass, Nickel Plated PG29 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52015760

DigiKey Part Number
2181-52015760-ND
Manufacturer
Manufacturer Product Number
52015760
Description
CABLE GLND 16-25.02MM PG29 BRASS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG29 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.630" (16.00mm)
Outside Cable Diameter (Max)
0.985" (25.02mm)
Thread Size
PG29
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
O-Ring
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof; Nema 6P
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1494,29000 Kč494,29 Kč
10420,12800 Kč4 201,28 Kč
25393,81320 Kč9 845,33 Kč
50375,02000 Kč18 751,00 Kč
100357,13190 Kč35 713,19 Kč
250334,79548 Kč83 698,87 Kč
500318,83742 Kč159 418,71 Kč
Manufacturers Standard Package
Unit Price without VAT:494,29000 Kč
Unit Price with VAT:598,09090 Kč