
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | PG21 | |
Thread Length | 0.276" (7.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; Nema 6P | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,06000 Kč | 220,06 Kč |
| 10 | 187,05000 Kč | 1 870,50 Kč |
| 25 | 175,33320 Kč | 4 383,33 Kč |
| 50 | 166,96340 Kč | 8 348,17 Kč |
| 100 | 158,99270 Kč | 15 899,27 Kč |
| 250 | 149,04380 Kč | 37 260,95 Kč |
| 500 | 141,93598 Kč | 70 967,99 Kč |
| 1 000 | 135,16875 Kč | 135 168,75 Kč |
| Unit Price without VAT: | 220,06000 Kč |
|---|---|
| Unit Price with VAT: | 266,27260 Kč |




