Cable Gland Brass, Nickel Plated PG16 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52015740

DigiKey Part Number
2181-52015740-ND
Manufacturer
Manufacturer Product Number
52015740
Description
CABLE GLAND 8-14MM PG16 BRASS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG16 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG16
Manufacturer
LAPP
Thread Length
0.256" (6.50mm)
Series
Material
Brass, Nickel Plated
Packaging
Bulk
Includes
O-Ring
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof; Nema 6P
Outside Cable Diameter (Min)
0.315" (8.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.551" (14.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 837
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1185,20000 Kč185,20 Kč
10157,40100 Kč1 574,01 Kč
25147,54040 Kč3 688,51 Kč
50140,49340 Kč7 024,67 Kč
100133,78670 Kč13 378,67 Kč
250125,41264 Kč31 353,16 Kč
500119,43032 Kč59 715,16 Kč
1 000113,73630 Kč113 736,30 Kč
Manufacturers Standard Package
Unit Price without VAT:185,20000 Kč
Unit Price with VAT:224,09200 Kč