5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162711051

DigiKey Part Number
23-2162711051-ND
Manufacturer
Manufacturer Product Number
2162711051
Description
SL POSITIVE LOCK R-S 5CKT 100MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
EDA/CAD Models
2162711051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Length
0.328' (100.00mm, 3.94")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1061,09800 Kč610,98 Kč
2557,26160 Kč1 431,54 Kč
5054,52500 Kč2 726,25 Kč
10051,92090 Kč5 192,09 Kč
25048,66968 Kč12 167,42 Kč
50046,34708 Kč23 173,54 Kč
1 00044,13599 Kč44 135,99 Kč
2 50041,37542 Kč103 438,55 Kč
Manufacturers Standard Package
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč