Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.413" (10.50mm) | |
Outside Cable Diameter (Max) | 0.788" (20.02mm) | |
Thread Size | PG29 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; Nema 6P | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 452,08680 Kč | 11 302,17 Kč |
| Unit Price without VAT: | 452,08680 Kč |
|---|---|
| Unit Price with VAT: | 547,02503 Kč |







