Image for 0011402102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0011402102

DigiKey Part Number
0011402102-ND
Manufacturer
Manufacturer Product Number
0011402102
Description
TOOL PRESS TERMINATOR 22-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Type
Bench Press
Tool Type Feature
Terminator
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
22-30 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185 088,31000 Kč85 088,31 Kč
Manufacturers Standard Package
Unit Price without VAT:85 088,31000 Kč
Unit Price with VAT:102 956,85510 Kč