Non-Gendered Contact Gold 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008560120

DigiKey Part Number
WM3725TR-ND - Tape & Reel (TR)
WM3725CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008560120
Description
CONN 22-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 22-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0008560120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-30 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 701
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,75400 Kč137,54 Kč
2512,88440 Kč322,11 Kč
5012,26700 Kč613,35 Kč
10011,67910 Kč1 167,91 Kč
25010,94668 Kč2 736,67 Kč
50010,42340 Kč5 211,70 Kč
1 0009,92575 Kč9 925,75 Kč
2 5009,30421 Kč23 260,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 00011,39798 Kč79 785,86 Kč
14 00010,85454 Kč151 963,56 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč