Non-Gendered Contact Tin 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008500135

DigiKey Part Number
WM9727TR-ND - Tape & Reel (TR)
WM9727CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008500135
Description
CONN 22-30AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 22-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-30 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 193 555
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,17600 Kč11,76 Kč
251,10040 Kč27,51 Kč
501,05000 Kč52,50 Kč
1001,00160 Kč100,16 Kč
2500,93820 Kč234,55 Kč
5000,89284 Kč446,42 Kč
1 0000,85021 Kč850,21 Kč
2 5000,79692 Kč1 992,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0000,75578 Kč5 290,46 Kč
14 0000,71968 Kč10 075,52 Kč
21 0000,69936 Kč14 686,56 Kč
35 0000,67459 Kč23 610,65 Kč
49 0000,65876 Kč32 279,24 Kč
70 0000,64239 Kč44 967,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč