0002096100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 148 069
Unit Price: 2,10000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 10 553
Unit Price: 25,20000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 890
Unit Price: 24,78000 Kč
Datasheet
Pin Contact Gold 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 14-20 AWG Crimp
0002096100
0002096100

0002096100

DigiKey Part Number
WM3730TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0002096100
Description
CONN PIN 14-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 14-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 00014,77803 Kč103 446,21 Kč
Manufacturers Standard Package
Unit Price without VAT:14,77803 Kč
Unit Price with VAT:17,88142 Kč