
0003091161 | |
|---|---|
DigiKey Part Number | WM17763-ND |
Manufacturer | |
Manufacturer Product Number | 0003091161 |
Description | CONN RCPT HSG 2POS 6.30MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003091161 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.248" (6.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 Kč | 5,48 Kč |
| 10 | 4,70600 Kč | 47,06 Kč |
| 25 | 4,41480 Kč | 110,37 Kč |
| 50 | 4,20300 Kč | 210,15 Kč |
| 100 | 4,00070 Kč | 400,07 Kč |
| 250 | 3,74940 Kč | 937,35 Kč |
| 500 | 3,57024 Kč | 1 785,12 Kč |
| 1 000 | 3,39960 Kč | 3 399,60 Kč |
| 2 500 | 3,18662 Kč | 7 966,55 Kč |
| Unit Price without VAT: | 5,48000 Kč |
|---|---|
| Unit Price with VAT: | 6,63080 Kč |
















