



0003092161 | |
|---|---|
DigiKey Part Number | WM7177-ND |
Manufacturer | |
Manufacturer Product Number | 0003092161 |
Description | CONN PLUG HSG 2POS 6.30MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003092161 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.248" (6.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 25 | 3,27560 Kč | 81,89 Kč |
| 50 | 3,12040 Kč | 156,02 Kč |
| 100 | 2,97120 Kč | 297,12 Kč |
| 250 | 2,78348 Kč | 695,87 Kč |
| 500 | 2,65078 Kč | 1 325,39 Kč |
| 2 000 | 2,40322 Kč | 4 806,44 Kč |
| 4 000 | 2,28847 Kč | 9 153,88 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


