Pin Contact Tin Crimp 14-20 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin Crimp 14-20 AWG Power, Stamped
0002092101
0002092101

0002092101

DigiKey Part Number
WM1100TR-ND - Tape & Reel (TR)
WM1100CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0002092101
Description
CONN PIN 14-20AWG TIN CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 14-20 AWG Power, Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power, Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148 069
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,40700 Kč14,07 Kč
251,31040 Kč32,76 Kč
501,25140 Kč62,57 Kč
1001,19060 Kč119,06 Kč
2501,11624 Kč279,06 Kč
5001,06292 Kč531,46 Kč
1 0001,01210 Kč1 012,10 Kč
2 5000,94869 Kč2 371,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0000,92961 Kč6 507,27 Kč
14 0000,88520 Kč12 392,80 Kč
21 0000,86022 Kč18 064,62 Kč
35 0000,82976 Kč29 041,60 Kč
49 0000,81029 Kč39 704,21 Kč
70 0000,79016 Kč55 311,20 Kč
175 0000,74072 Kč129 626,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč