



0003097032 | |
|---|---|
DigiKey Part Number | WM24367-ND |
Manufacturer | |
Manufacturer Product Number | 0003097032 |
Description | CONN PLUG HSG 3POS 5.03MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003097032 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.198" (5.03mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 Kč | 7,18 Kč |
| 10 | 6,12300 Kč | 61,23 Kč |
| 25 | 5,74520 Kč | 143,63 Kč |
| 50 | 5,47300 Kč | 273,65 Kč |
| 100 | 5,21020 Kč | 521,02 Kč |
| 250 | 4,88252 Kč | 1 220,63 Kč |
| 500 | 4,64896 Kč | 2 324,48 Kč |
| 1 000 | 4,42690 Kč | 4 426,90 Kč |
| 2 500 | 4,14952 Kč | 10 373,80 Kč |
| Unit Price without VAT: | 7,18000 Kč |
|---|---|
| Unit Price with VAT: | 8,68780 Kč |


















