
0002091153 | |
|---|---|
DigiKey Part Number | WM19389TR-ND - Tape & Reel (TR) WM19389CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002091153 |
Description | CONN SOCKET 14-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-18 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 20.0µin (0.51µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 000 | 1,03349 Kč | 72 344,30 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |













