Brown 24 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 24 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-12-N4-D

DigiKey Part Number
0002062101-12-N4-D-ND
Manufacturer
Manufacturer Product Number
0002062101-12-N4-D
Description
12" PRE-CRIMP A3070 BROWN
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,03500 Kč230,35 Kč
3021,30600 Kč639,18 Kč
5020,55280 Kč1 027,64 Kč
10019,57010 Kč1 957,01 Kč
25018,34300 Kč4 585,75 Kč
50017,46740 Kč8 733,70 Kč
1 00016,63336 Kč16 633,36 Kč
2 50015,59219 Kč38 980,47 Kč
5 00014,84848 Kč74 242,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23,03500 Kč
Unit Price with VAT:27,87235 Kč
Alternate Color
12" PRE-CRIMP A3070 BLACK
In-Stock: 0
Unit Price: 23,03500 Kč
12" PRE-CRIMP A3070 BLUE
In-Stock: 0
Unit Price: 23,03500 Kč
12" PRE-CRIMP A3070 GREEN
In-Stock: 0
Unit Price: 23,03500 Kč
12" PRE-CRIMP A3070 ORANGE
In-Stock: 0
Unit Price: 23,03500 Kč
12" PRE-CRIMP R3070 RED
In-Stock: 0
Unit Price: 23,03500 Kč
Alternate Length
2" PRE-CRIMP A3070 BROWN
In-Stock: 0
Unit Price: 14,76200 Kč
3" PRE-CRIMP A3070 BROWN
In-Stock: 0
Unit Price: 15,60200 Kč
4" PRE-CRIMP A3070 BROWN
In-Stock: 0
Unit Price: 16,44100 Kč
5" PRE-CRIMP A3070 BROWN
In-Stock: 0
Unit Price: 17,28100 Kč
6" PRE-CRIMP A3070 BROWN
In-Stock: 0
Unit Price: 18,10000 Kč