



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,03500 Kč | 230,35 Kč |
| 30 | 21,30600 Kč | 639,18 Kč |
| 50 | 20,55280 Kč | 1 027,64 Kč |
| 100 | 19,57010 Kč | 1 957,01 Kč |
| 250 | 18,34300 Kč | 4 585,75 Kč |
| 500 | 17,46740 Kč | 8 733,70 Kč |
| 1 000 | 16,63336 Kč | 16 633,36 Kč |
| 2 500 | 15,59219 Kč | 38 980,47 Kč |
| 5 000 | 14,84848 Kč | 74 242,40 Kč |
| Unit Price without VAT: | 23,03500 Kč |
|---|---|
| Unit Price with VAT: | 27,87235 Kč |











