Black 24 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-03-B4-D

DigiKey Part Number
0002062101-03-B4-D-ND
Manufacturer
Manufacturer Product Number
0002062101-03-B4-D
Description
3" PRE-CRIMP A3070 BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
3.00" (76.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,60200 Kč156,02 Kč
3014,43267 Kč432,98 Kč
5013,91740 Kč695,87 Kč
10013,25390 Kč1 325,39 Kč
25012,42240 Kč3 105,60 Kč
50011,82902 Kč5 914,51 Kč
1 00011,26417 Kč11 264,17 Kč
2 50010,55889 Kč26 397,22 Kč
5 00010,05506 Kč50 275,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,60200 Kč
Unit Price with VAT:18,87842 Kč
Alternate Color
3" PRE-CRIMP A3070 BLUE
In-Stock: 0
Unit Price: 15,60200 Kč
3" PRE-CRIMP A3070 BROWN
In-Stock: 0
Unit Price: 15,60200 Kč
3" PRE-CRIMP A3070 GREEN
In-Stock: 0
Unit Price: 15,60200 Kč
3" PRE-CRIMP A3070 ORANGE
In-Stock: 0
Unit Price: 15,60200 Kč
3" PRE-CRIMP A3070 RED
In-Stock: 0
Unit Price: 15,60200 Kč
Alternate Length
2" PRE-CRIMP A3070 BLACK
In-Stock: 0
Unit Price: 14,76200 Kč
4" PRE-CRIMP A3070 BLACK
In-Stock: 0
Unit Price: 16,44100 Kč
5" PRE-CRIMP A3070 BLACK
In-Stock: 0
Unit Price: 17,28100 Kč
6" PRE-CRIMP A3070 BLACK
In-Stock: 0
Unit Price: 18,10000 Kč
8" PRE-CRIMP A3070 BLACK
In-Stock: 0
Unit Price: 19,75900 Kč