



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,60200 Kč | 156,02 Kč |
| 30 | 14,43267 Kč | 432,98 Kč |
| 50 | 13,91740 Kč | 695,87 Kč |
| 100 | 13,25390 Kč | 1 325,39 Kč |
| 250 | 12,42240 Kč | 3 105,60 Kč |
| 500 | 11,82902 Kč | 5 914,51 Kč |
| 1 000 | 11,26417 Kč | 11 264,17 Kč |
| 2 500 | 10,55889 Kč | 26 397,22 Kč |
| 5 000 | 10,05506 Kč | 50 275,30 Kč |
| Unit Price without VAT: | 15,60200 Kč |
|---|---|
| Unit Price with VAT: | 18,87842 Kč |











