



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,28100 Kč | 172,81 Kč |
| 30 | 15,97933 Kč | 479,38 Kč |
| 50 | 15,41680 Kč | 770,84 Kč |
| 100 | 14,67760 Kč | 1 467,76 Kč |
| 250 | 13,75788 Kč | 3 439,47 Kč |
| 500 | 13,10066 Kč | 6 550,33 Kč |
| 1 000 | 12,47512 Kč | 12 475,12 Kč |
| 2 500 | 11,69404 Kč | 29 235,10 Kč |
| 5 000 | 11,13608 Kč | 55 680,40 Kč |
| Unit Price without VAT: | 17,28100 Kč |
|---|---|
| Unit Price with VAT: | 20,91001 Kč |











