



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,76200 Kč | 147,62 Kč |
| 30 | 13,64867 Kč | 409,46 Kč |
| 50 | 13,16580 Kč | 658,29 Kč |
| 100 | 12,53580 Kč | 1 253,58 Kč |
| 250 | 11,74964 Kč | 2 937,41 Kč |
| 500 | 11,18858 Kč | 5 594,29 Kč |
| 1 000 | 10,65418 Kč | 10 654,18 Kč |
| 2 500 | 9,98707 Kč | 24 967,67 Kč |
| 5 000 | 9,51058 Kč | 47 552,90 Kč |
| Unit Price without VAT: | 14,76200 Kč |
|---|---|
| Unit Price with VAT: | 17,86202 Kč |











