



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,10000 Kč | 181,00 Kč |
| 30 | 16,74933 Kč | 502,48 Kč |
| 50 | 16,15580 Kč | 807,79 Kč |
| 100 | 15,38520 Kč | 1 538,52 Kč |
| 250 | 14,42060 Kč | 3 605,15 Kč |
| 500 | 13,73186 Kč | 6 865,93 Kč |
| 1 000 | 13,07608 Kč | 13 076,08 Kč |
| 2 500 | 12,25737 Kč | 30 643,42 Kč |
| 5 000 | 11,67258 Kč | 58 362,90 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |











