



0002062101-10-Y4 | |
|---|---|
DigiKey Part Number | 0002062101-10-Y4-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-10-Y4 |
Description | 10" PRE-CRIMP R3070 YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,08000 Kč | 180,80 Kč |
| 30 | 16,72800 Kč | 501,84 Kč |
| 50 | 16,13300 Kč | 806,65 Kč |
| 100 | 15,36320 Kč | 1 536,32 Kč |
| 250 | 14,40024 Kč | 3 600,06 Kč |
| 500 | 13,71198 Kč | 6 855,99 Kč |
| 1 000 | 13,05722 Kč | 13 057,22 Kč |
| 2 500 | 12,23984 Kč | 30 599,60 Kč |
| 5 000 | 11,65590 Kč | 58 279,50 Kč |
| Unit Price without VAT: | 18,08000 Kč |
|---|---|
| Unit Price with VAT: | 21,87680 Kč |











