Blue 24 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-10-L4

DigiKey Part Number
0002062101-10-L4-ND
Manufacturer
Manufacturer Product Number
0002062101-10-L4
Description
10" PRE-CRIMP A3070 BLUE
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,24700 Kč182,47 Kč
3016,88233 Kč506,47 Kč
5016,28180 Kč814,09 Kč
10015,50490 Kč1 550,49 Kč
25014,53312 Kč3 633,28 Kč
50013,83852 Kč6 919,26 Kč
1 00013,17771 Kč13 177,71 Kč
2 50012,35279 Kč30 881,98 Kč
5 00011,76346 Kč58 817,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,24700 Kč
Unit Price with VAT:22,07887 Kč
Alternate Color
10" PRE-CRIMP A3070 BLACK
In-Stock: 0
Unit Price: 18,24700 Kč
10" PRE-CRIMP A3070 BROWN
In-Stock: 0
Unit Price: 18,24700 Kč
10" PRE-CRIMP A3070 GREEN
In-Stock: 0
Unit Price: 18,24700 Kč
10" PRE-CRIMP A3070 ORANGE
In-Stock: 0
Unit Price: 18,24700 Kč
10" PRE-CRIMP R3070 RED
In-Stock: 0
Unit Price: 18,24700 Kč
Alternate Length
2" PRE-CRIMP A3070 BLUE
In-Stock: 0
Unit Price: 11,46500 Kč
3" PRE-CRIMP A3070 BLUE
In-Stock: 0
Unit Price: 12,34700 Kč
4" PRE-CRIMP A3070 BLUE
In-Stock: 0
Unit Price: 13,18700 Kč
5" PRE-CRIMP A3070 BLUE
In-Stock: 0
Unit Price: 14,04800 Kč
6" PRE-CRIMP A3070 BLUE
In-Stock: 0
Unit Price: 14,88800 Kč