0002061101-xx-Vx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0002061101-xx-Vx
Molex Jumpers

0002061101-12-V2

DigiKey Part Number
0002061101-12-V2-ND
Manufacturer
Manufacturer Product Number
0002061101-12-V2
Description
12" PRE-CRIMP A2101 VIOLET
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,72600 Kč207,26 Kč
3019,17067 Kč575,12 Kč
5018,48880 Kč924,44 Kč
10017,60550 Kč1 760,55 Kč
25016,50236 Kč4 125,59 Kč
50015,71456 Kč7 857,28 Kč
1 00014,96427 Kč14 964,27 Kč
2 50014,02750 Kč35 068,75 Kč
5 00013,35836 Kč66 791,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20,72600 Kč
Unit Price with VAT:25,07846 Kč
Alternate Color
12" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 20,72600 Kč
12" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 20,72600 Kč
12" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 20,72600 Kč
12" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 20,72600 Kč
12" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 20,72600 Kč
Alternate Length
2" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 11,85200 Kč
3" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 12,76900 Kč
4" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 13,66400 Kč
5" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 14,56000 Kč
6" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 15,45600 Kč