



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,58100 Kč | 155,81 Kč |
| 30 | 14,41167 Kč | 432,35 Kč |
| 50 | 13,90060 Kč | 695,03 Kč |
| 100 | 13,23710 Kč | 1 323,71 Kč |
| 250 | 12,40812 Kč | 3 102,03 Kč |
| 500 | 11,81516 Kč | 5 907,58 Kč |
| 1 000 | 11,25094 Kč | 11 250,94 Kč |
| 2 500 | 10,54646 Kč | 26 366,15 Kč |
| 5 000 | 10,04330 Kč | 50 216,50 Kč |
| Unit Price without VAT: | 15,58100 Kč |
|---|---|
| Unit Price with VAT: | 18,85301 Kč |











