Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-06-A2

DigiKey Part Number
0002061101-06-A2-ND
Manufacturer
Manufacturer Product Number
0002061101-06-A2
Description
6" PRE-CRIMP A2101 ORANGE
Customer Reference
Detailed Description
Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,58100 Kč155,81 Kč
3014,41167 Kč432,35 Kč
5013,90060 Kč695,03 Kč
10013,23710 Kč1 323,71 Kč
25012,40812 Kč3 102,03 Kč
50011,81516 Kč5 907,58 Kč
1 00011,25094 Kč11 250,94 Kč
2 50010,54646 Kč26 366,15 Kč
5 00010,04330 Kč50 216,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,58100 Kč
Unit Price with VAT:18,85301 Kč
Alternate Color
6" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 15,58100 Kč
6" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 15,58100 Kč
6" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 15,58100 Kč
6" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 15,58100 Kč
6" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 15,58100 Kč
Alternate Length
2" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 11,94800 Kč
3" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 12,87200 Kč
4" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 13,77500 Kč
5" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 14,67800 Kč
8" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 17,36500 Kč
Assembly Component