Violet 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-08-V2

DigiKey Part Number
0002061101-08-V2-ND
Manufacturer
Manufacturer Product Number
0002061101-08-V2
Description
8" PRE-CRIMP A2101 VIOLET
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,36500 Kč173,65 Kč
3016,06333 Kč481,90 Kč
5015,49660 Kč774,83 Kč
10014,75530 Kč1 475,53 Kč
25013,83096 Kč3 457,74 Kč
50013,16994 Kč6 584,97 Kč
1 00012,54106 Kč12 541,06 Kč
2 50011,75586 Kč29 389,65 Kč
5 00011,19500 Kč55 975,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,36500 Kč
Unit Price with VAT:21,01165 Kč
Alternate Color
8" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 17,36500 Kč
8" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 17,36500 Kč
8" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 17,36500 Kč
8" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 17,36500 Kč
8" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 17,36500 Kč
Alternate Length
2" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 11,94800 Kč
3" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 12,87200 Kč
4" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 13,77500 Kč
5" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 14,67800 Kč
6" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 15,58100 Kč