



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,67800 Kč | 146,78 Kč |
| 30 | 13,57867 Kč | 407,36 Kč |
| 50 | 13,09860 Kč | 654,93 Kč |
| 100 | 12,47280 Kč | 1 247,28 Kč |
| 250 | 11,69084 Kč | 2 922,71 Kč |
| 500 | 11,13272 Kč | 5 566,36 Kč |
| 1 000 | 10,60084 Kč | 10 600,84 Kč |
| 2 500 | 9,93709 Kč | 24 842,72 Kč |
| 5 000 | 9,46292 Kč | 47 314,60 Kč |
| Unit Price without VAT: | 14,67800 Kč |
|---|---|
| Unit Price with VAT: | 17,76038 Kč |











