Brown 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-12-N2

DigiKey Part Number
0002061101-12-N2-ND
Manufacturer
Manufacturer Product Number
0002061101-12-N2
Description
12" PRE-CRIMP A2101 BROWN
Customer Reference
Detailed Description
Brown 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,89300 Kč208,93 Kč
3019,32500 Kč579,75 Kč
5018,63780 Kč931,89 Kč
10017,74750 Kč1 774,75 Kč
25016,63544 Kč4 158,86 Kč
50015,84132 Kč7 920,66 Kč
1 00015,08496 Kč15 084,96 Kč
2 50014,14064 Kč35 351,60 Kč
5 00013,46610 Kč67 330,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,89300 Kč
Unit Price with VAT:25,28053 Kč
Alternate Color
12" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 20,89300 Kč
12" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 20,89300 Kč
12" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 20,89300 Kč
12" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 20,89300 Kč
12" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 20,89300 Kč
Alternate Length
2" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 11,94800 Kč
3" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 12,87200 Kč
4" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 13,77500 Kč
5" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 14,67800 Kč
6" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 15,58100 Kč