Brown 22 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 22 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-04-N2

DigiKey Part Number
0002061101-04-N2-ND
Manufacturer
Manufacturer Product Number
0002061101-04-N2
Description
4" PRE-CRIMP A2101 BROWN
Customer Reference
Detailed Description
Brown 22 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,77500 Kč137,75 Kč
3012,74567 Kč382,37 Kč
5012,29220 Kč614,61 Kč
10011,70430 Kč1 170,43 Kč
25010,97020 Kč2 742,55 Kč
50010,44608 Kč5 223,04 Kč
1 0009,94696 Kč9 946,96 Kč
2 5009,32420 Kč23 310,50 Kč
5 0008,87930 Kč44 396,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,77500 Kč
Unit Price with VAT:16,66775 Kč
Alternate Color
4" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 13,77500 Kč
4" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 13,77500 Kč
4" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 13,77500 Kč
4" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 13,77500 Kč
4" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 13,77500 Kč
Alternate Length
2" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 11,94800 Kč
3" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 12,87200 Kč
5" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 14,67800 Kč
6" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 15,58100 Kč
8" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 17,36500 Kč
Assembly Component