



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,77500 Kč | 137,75 Kč |
| 30 | 12,74567 Kč | 382,37 Kč |
| 50 | 12,29220 Kč | 614,61 Kč |
| 100 | 11,70430 Kč | 1 170,43 Kč |
| 250 | 10,97020 Kč | 2 742,55 Kč |
| 500 | 10,44608 Kč | 5 223,04 Kč |
| 1 000 | 9,94696 Kč | 9 946,96 Kč |
| 2 500 | 9,32420 Kč | 23 310,50 Kč |
| 5 000 | 8,87930 Kč | 44 396,50 Kč |
| Unit Price without VAT: | 13,77500 Kč |
|---|---|
| Unit Price with VAT: | 16,66775 Kč |











