



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,89300 Kč | 208,93 Kč |
| 30 | 19,32500 Kč | 579,75 Kč |
| 50 | 18,63780 Kč | 931,89 Kč |
| 100 | 17,74750 Kč | 1 774,75 Kč |
| 250 | 16,63544 Kč | 4 158,86 Kč |
| 500 | 15,84132 Kč | 7 920,66 Kč |
| 1 000 | 15,08496 Kč | 15 084,96 Kč |
| 2 500 | 14,14064 Kč | 35 351,60 Kč |
| 5 000 | 13,46610 Kč | 67 330,50 Kč |
| Unit Price without VAT: | 20,89300 Kč |
|---|---|
| Unit Price with VAT: | 25,28053 Kč |











