



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,87200 Kč | 128,72 Kč |
| 30 | 11,89900 Kč | 356,97 Kč |
| 50 | 11,47760 Kč | 573,88 Kč |
| 100 | 10,92950 Kč | 1 092,95 Kč |
| 250 | 10,24452 Kč | 2 561,13 Kč |
| 500 | 9,75526 Kč | 4 877,63 Kč |
| 1 000 | 9,28931 Kč | 9 289,31 Kč |
| 2 500 | 8,70754 Kč | 21 768,85 Kč |
| 5 000 | 8,29203 Kč | 41 460,15 Kč |
| Unit Price without VAT: | 12,87200 Kč |
|---|---|
| Unit Price with VAT: | 15,57512 Kč |











