



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,31300 Kč | 293,13 Kč |
| 30 | 27,12933 Kč | 813,88 Kč |
| 50 | 26,16780 Kč | 1 308,39 Kč |
| 100 | 24,91620 Kč | 2 491,62 Kč |
| 250 | 23,35480 Kč | 5 838,70 Kč |
| 500 | 22,23940 Kč | 11 119,70 Kč |
| 1 000 | 21,17774 Kč | 21 177,74 Kč |
| 2 500 | 19,85243 Kč | 49 631,07 Kč |
| 5 000 | 18,90559 Kč | 94 527,95 Kč |
| Unit Price without VAT: | 29,31300 Kč |
|---|---|
| Unit Price with VAT: | 35,46873 Kč |











