



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,02400 Kč | 190,24 Kč |
| 30 | 17,60333 Kč | 528,10 Kč |
| 50 | 16,98320 Kč | 849,16 Kč |
| 100 | 16,17060 Kč | 1 617,06 Kč |
| 250 | 15,15636 Kč | 3 789,09 Kč |
| 500 | 14,43234 Kč | 7 216,17 Kč |
| 1 000 | 13,74319 Kč | 13 743,19 Kč |
| 2 500 | 12,88278 Kč | 32 206,95 Kč |
| 5 000 | 12,26821 Kč | 61 341,05 Kč |
| Unit Price without VAT: | 19,02400 Kč |
|---|---|
| Unit Price with VAT: | 23,01904 Kč |











