Violet 18 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 18 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-02-V9-D

DigiKey Part Number
0002061101-02-V9-D-ND
Manufacturer
Manufacturer Product Number
0002061101-02-V9-D
Description
2" PRE-CRIMP A2103 VIOLET
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,51200 Kč175,12 Kč
3016,21033 Kč486,31 Kč
5015,63520 Kč781,76 Kč
10014,88760 Kč1 488,76 Kč
25013,95444 Kč3 488,61 Kč
50013,28796 Kč6 643,98 Kč
1 00012,65339 Kč12 653,39 Kč
2 50011,86127 Kč29 653,17 Kč
5 00011,29537 Kč56 476,85 Kč
Manufacturers Standard Package
Unit Price without VAT:17,51200 Kč
Unit Price with VAT:21,18952 Kč
Alternate Color
2" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 17,51200 Kč
2" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 17,51200 Kč
2" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 17,51200 Kč
2" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 17,51200 Kč
2" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 17,51200 Kč
Alternate Length
6" PRE-CRIMP A2103 VIOLET
In-Stock: 0
Unit Price: 23,49700 Kč
8" PRE-CRIMP A2103 VIOLET
In-Stock: 0
Unit Price: 26,41500 Kč
3" PRE-CRIMP A2103 VIOLET
In-Stock: 0
Unit Price: 19,02400 Kč
4" PRE-CRIMP A2103 VIOLET
In-Stock: 0
Unit Price: 20,53600 Kč
10" PRE-CRIMP A2103 VIOLET
In-Stock: 0
Unit Price: 29,31300 Kč