



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,41500 Kč | 264,15 Kč |
| 30 | 24,44867 Kč | 733,46 Kč |
| 50 | 23,58080 Kč | 1 179,04 Kč |
| 100 | 22,45110 Kč | 2 245,11 Kč |
| 250 | 21,04504 Kč | 5 261,26 Kč |
| 500 | 20,03966 Kč | 10 019,83 Kč |
| 1 000 | 19,08298 Kč | 19 082,98 Kč |
| 2 500 | 17,88878 Kč | 44 721,95 Kč |
| 5 000 | 17,03555 Kč | 85 177,75 Kč |
| Unit Price without VAT: | 26,41500 Kč |
|---|---|
| Unit Price with VAT: | 31,96215 Kč |











