


0002061101-10-V2 | |
---|---|
DigiKey Part Number | 0002061101-10-V2-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-10-V2 |
Description | 10" PRE-CRIMP A2101 VIOLET |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 18,97600 Kč | 189,76 Kč |
30 | 17,55967 Kč | 526,79 Kč |
50 | 16,93900 Kč | 846,95 Kč |
100 | 16,12870 Kč | 1 612,87 Kč |
250 | 15,11760 Kč | 3 779,40 Kč |
500 | 14,39520 Kč | 7 197,60 Kč |
1 000 | 13,70801 Kč | 13 708,01 Kč |
2 500 | 12,84978 Kč | 32 124,45 Kč |
5 000 | 12,23671 Kč | 61 183,55 Kč |
Unit Price without VAT: | 18,97600 Kč |
---|---|
Unit Price with VAT: | 22,96096 Kč |









