Blue 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-10-L2

DigiKey Part Number
0002061101-10-L2-ND
Manufacturer
Manufacturer Product Number
0002061101-10-L2
Description
10" PRE-CRIMP A2101 BLUE
Customer Reference
Detailed Description
Blue 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,12900 Kč191,29 Kč
3017,70133 Kč531,04 Kč
5017,07560 Kč853,78 Kč
10016,25880 Kč1 625,88 Kč
25015,23952 Kč3 809,88 Kč
50014,51130 Kč7 255,65 Kč
1 00013,81857 Kč13 818,57 Kč
2 50012,95342 Kč32 383,55 Kč
5 00012,33540 Kč61 677,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,12900 Kč
Unit Price with VAT:23,14609 Kč
Alternate Color
10" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 19,12900 Kč
10" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 19,12900 Kč
10" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 19,12900 Kč
10" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 19,12900 Kč
10" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 19,12900 Kč
Alternate Length
2" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 11,94800 Kč
3" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 12,87200 Kč
4" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 13,77500 Kč
5" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 14,67800 Kč
6" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 15,58100 Kč