



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,12900 Kč | 191,29 Kč |
| 30 | 17,70133 Kč | 531,04 Kč |
| 50 | 17,07560 Kč | 853,78 Kč |
| 100 | 16,25880 Kč | 1 625,88 Kč |
| 250 | 15,23952 Kč | 3 809,88 Kč |
| 500 | 14,51130 Kč | 7 255,65 Kč |
| 1 000 | 13,81857 Kč | 13 818,57 Kč |
| 2 500 | 12,95342 Kč | 32 383,55 Kč |
| 5 000 | 12,33540 Kč | 61 677,00 Kč |
| Unit Price without VAT: | 19,12900 Kč |
|---|---|
| Unit Price with VAT: | 23,14609 Kč |











