


0002061101-08-V2-D | |
---|---|
DigiKey Part Number | 0002061101-08-V2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-08-V2-D |
Description | 8" PRE-CRIMP A2101 VIOLET |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 21,37200 Kč | 213,72 Kč |
30 | 19,78167 Kč | 593,45 Kč |
50 | 19,08020 Kč | 954,01 Kč |
100 | 18,16790 Kč | 1 816,79 Kč |
250 | 17,02896 Kč | 4 257,24 Kč |
500 | 16,21532 Kč | 8 107,66 Kč |
1 000 | 15,44128 Kč | 15 441,28 Kč |
2 500 | 14,47485 Kč | 36 187,12 Kč |
5 000 | 13,78425 Kč | 68 921,25 Kč |
Unit Price without VAT: | 21,37200 Kč |
---|---|
Unit Price with VAT: | 25,86012 Kč |









