Violet 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-03-V2-D

DigiKey Part Number
0002061101-03-V2-D-ND
Manufacturer
Manufacturer Product Number
0002061101-03-V2-D
Description
3" PRE-CRIMP A2101 VIOLET
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,15500 Kč171,55 Kč
3015,87433 Kč476,23 Kč
5015,30760 Kč765,38 Kč
10014,57680 Kč1 457,68 Kč
25013,66296 Kč3 415,74 Kč
50013,01036 Kč6 505,18 Kč
1 00012,38903 Kč12 389,03 Kč
2 50011,61340 Kč29 033,50 Kč
5 00011,05931 Kč55 296,55 Kč
Manufacturers Standard Package
Unit Price without VAT:17,15500 Kč
Unit Price with VAT:20,75755 Kč
Alternate Color
3" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 17,15500 Kč
3" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 17,15500 Kč
3" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 17,15500 Kč
3" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 17,15500 Kč
3" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 17,15500 Kč
Alternate Length
10" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 23,28700 Kč
11" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 24,14800 Kč
2" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 16,27300 Kč
12" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 25,00900 Kč
4" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 18,03700 Kč